IMT47214 | Schneider Electric

LED spotlight, 100 W, 230 V, 10000 lm, 4000 K, 110°, IMT47214

Order No.: 27L5003
EAN: 3606489903145
MPN:
IMT47214
Series: MUREVA
IMT47214 Schneider Electric Luminaires and Light Fixtures
Image may differ
Unit Price (€ / pc.)
75.2675 € *
Available: 0 pcs.
Next delivery: 6 pcs. on 2025-05-08
Leadtime: 1 Week **
Total Price:
75.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.2675 €

LED spotlight, IMT47214, Schneider Electric

LED spotlight for house, square and object lighting. Ideal for medium to large areas where precise light is needed. The illumination of outdoor areas contributes to a high degree of safety on the property, low power consumption, low operating temperature and the compact design are further advantages of these LED spotlights. Areas of application entrances, paths, carports, parking spaces, swivelling LED spotlight for wall mounting outdoors, ultra-long service life, alignment can be fixed via twist lock. Very robust housing made of die-cast aluminium with corrosion-resistant stainless steel screws. Wide light distribution 110° for uniform illumination. High degree of protection (IP65) can be used outdoors.

Features

  • High light quality with a luminous flux 10000 lm
  • Can be hang and mount in all types of walls, or to be use on a Tripod
Technical specifications
Radiation angle 110 °
Version LED Strahler
Width 216.4 mm
Energy efficiency class A+
Colour schwarz
Colour temperature 4000 K
Height 288.4 mm
Power 100 W
Luminous flux 10000 lm
max. operating temperature 45 °C
min. operating temperature -30 °C
average nominal life 50000 h
Rated voltage 230 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes