IMT47224 | Schneider Electric

LED floodlight, 300 W, 230 V, 30000 lm, 6500 K, 110°, IMT47224

Order No.: 27L5009
EAN: 3606489903244
MPN:
IMT47224
Series: MUREVA
IMT47224 Schneider Electric Luminaires and Light Fixtures
Image may differ
Unit Price (€ / pc.)
477.7493 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
477.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
477.7493 €

LED floodlight, IMT47224, Schneider Electric

Ideal for medium to large areas, areas where precise light is needed. The illumination of outdoor areas contributes to a high degree to safety on the premises. Low power consumption, low operating temperature and the compact design are further plus points of these floodlights. Areas of application car parks, facades object lighting, sports grounds, transshipment areas, hall lighting -bright light (daylight), -ultralong service life, -alignment can be fixed via twist lock. Very robust housing made of die-cast aluminium with corrosion-resistant stainless steel screws. Wide light distribution 110° for uniform illumination. High degree of protection (IP65) can be used outdoors.

Features

  • High light quality with a luminous flux 10000 lm
  • Can be hang and mount in all types of walls, or to be use on a Tripod
Technical specifications
Radiation angle 110 °
Version LED Flutlichtstrahler
Width 339 mm
Energy efficiency class A+
Colour schwarz
Colour temperature 6500 K
Height 439 mm
Power 300 W
Luminous flux 30000 lm
max. operating temperature 45 °C
min. operating temperature -30 °C
average nominal life 50000 h
Rated voltage 230 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes