NSYLAMLDD | Schneider Electric

LED multiple fixation light, 10 W, 230 V, 640 lm, 4000 K, NSYLAMLDD

Order No.: 02P0607
EAN: 3606481203113
MPN:
NSYLAMLDD
NSYLAMLDD Schneider Electric Luminaires and Light Fixtures
Image may differ
Unit Price (€ / pc.)
111.7291 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.7291 €

Multi-fixing LED lamp, NSYLAMLDD, Schneider Electric

This Multi-fixing LED lamp without socket, with built-in switch and presence detector have a power consumption of 10 W. The rated operational voltage is 120/230 V AC 50/60 Hz. The luminosity of the light is 640 lm, the light temperature is 4000 K and the LED service life is 25000 hours. The casing is made of UL94 V-0 plastic, the lamp have an IP20 resistance to water and dust and is class II electrical insulated.

The dimensions of the lamp are (L) 372 mm x (W) 40 mm x (H) 63 mm. It can be fixed on brackets, DIN rails or metal parts with magnetic fixing, screws fixing or clip-in fixing. The fixing elements are delivered with the lamp. The electrical connection can be done by cable quick connector 3 m or cable quick connector 1 m, that are not supplied. The storage temperature is -10 °C to 60 °C and the operating temperature is -16 °C to 65 °C.

Technical specifications
Version LED-Mehrfach-Fixierleuchte
Width 40 mm
Colour schwarz
Colour temperature 4000 K
Height 63 mm
Length 372 mm
Power 10 W
Luminous flux 640 lm
max. operating temperature 65 °C
min. operating temperature -16 °C
average nominal life 25000 h
Rated voltage 230 V
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 94054131
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes