NSYLAMLDU | Schneider Electric
LED multiple fixation light, 10 W, 120 V, 640 lm, 4000 K, NSYLAMLDU
Unit Price (€ / pc.)
88.0719 € *
Available: 0 pcs.
Leadtime: 1 Week **
Multi-fixing LED lamp, NSYLAMLDU, Schneider Electric
This LED lamps is designed to optimize the life time, consumption, space and accessibility inside the enclosure, it is available with three fixing options as standard.
Technical specifications
Version | LED-Mehrfach-Fixierleuchte | |
Width | 40 mm | |
Colour | schwarz | |
Colour temperature | 4000 K | |
Height | 63 mm | |
Length | 372 mm | |
Power | 10 W | |
Luminous flux | 640 lm | |
max. operating temperature | 65 °C | |
min. operating temperature | -16 °C | |
average nominal life | 25000 h | |
Rated voltage | 120 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |