BMXNRP0201 | Schneider Electric

Fiber Converter SM/LC 2CH 100Mb

Order No.: 02P2196
EAN: 4099891546199
MPN:
BMXNRP0201
Series: Modicon X80
BMXNRP0201 Schneider Electric Media converters
Image may differ
Unit Price (€ / pc.)
786.9827 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
786.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
786.9827 €
Technical specifications
Version LWL-Konverter
Width 32 mm
Data transmission rate 100000000 mb/s
Height 100 mm
Assembly Rackmontage
Voltage 24 V
Depth 86 mm
Logistics
Country of origin FR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes