DF2BA0600 | Schneider Electric
Microfuse 8.5 x 31.5 mm, 6 A, aM, 400 V (AC), DF2BA0600
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
5 pcs.
5.5811 €
10 pcs.
5.3431 €
20 pcs.
5.0456 €
30 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse cartridge, DF2BA0600, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated voltage AC 400 V
- Size Other
- With impact detector False
- Rated current 6 A
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | aM | |
Design | 8,5 x 31,5 mm | |
diameter | 8.5 mm | |
Enclosure | Keramikrohr | |
Length | 31.5 mm | |
Rated voltage (AC) | 400 V | |
Rated current | 6 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |