DF2BN0100 | Schneider Electric
Microfuse 8.5 x 31.5 mm, 1 A, gG, 400 V (AC), DF2BN0100
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
5 pcs.
5.7596 €
10 pcs.
5.5097 €
15 pcs.
5.2003 €
20 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse cartridge, DF2BN0100, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated current 1 A
- With impact detector False
- Size Other
- Rated voltage AC 400 V
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | gG | |
Bauform | 8,5 x 31,5 mm | |
Durchmesser | 8.5 mm | |
Gehäuse | Keramikrohr | |
Länge | 31.5 mm | |
Nennspannung (AC) | 400 V | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |