DF2BN0200 | Schneider Electric
Microfuse 8.5 x 31.5 mm, 2 A, gG, 400 V (AC), DF2BN0200
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
5 pcs.
5.5811 €
10 pcs.
5.3431 €
20 pcs.
5.0456 €
30 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse cartridge, DF2BN0200, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated voltage AC 400 V
- Size Other
- With impact detector False
- Rated current 2 A
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | gG | |
Bauform | 8,5 x 31,5 mm | |
Durchmesser | 8.5 mm | |
Gehäuse | Keramikrohr | |
Länge | 31.5 mm | |
Nennspannung (AC) | 400 V | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |