DF2BN0400 | Schneider Electric

Microfuse 8.5 x 31.5 mm, 4 A, gG, 400 V (AC), DF2BN0400

Order No.: 02P5168
EAN: 4099889082227
MPN:
DF2BN0400
Series: DF2BN
DF2BN0400 Schneider Electric Micro Fuses
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
5 pcs.
5.5811 €
10 pcs.
5.3431 €
20 pcs.
5.0456 €
30 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse cartridge, DF2BN0400, Schneider Electric

Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.

Features

  • Rated current 4 A
  • With impact detector False
  • Size Other
  • Rated voltage AC 400 V
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik gG
Bauform 8,5 x 31,5 mm
Durchmesser 8.5 mm
Gehäuse Keramikrohr
Länge 31.5 mm
Nennspannung (AC) 400 V
Nennstrom 4 A
Logistics
Ursprungsland FR
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes