DF2BN0600 | Schneider Electric

Microfuse 8.5 x 31.5 mm, 6 A, gG, 400 V (AC), DF2BN0600

Order No.: 02P5169
EAN: 4099889082234
MPN:
DF2BN0600
Series: DF2BN
DF2BN0600 Schneider Electric Micro Fuses
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7838 €

Fuse cartridge, DF2BN0600, Schneider Electric

Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.

Features

  • Rated voltage AC 400 V
  • Size Other
  • With impact detector False
  • Rated current 6 A
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik gG
Bauform 8,5 x 31,5 mm
Durchmesser 8.5 mm
Gehäuse Keramikrohr
Länge 31.5 mm
Nennspannung (AC) 400 V
Nennstrom 6 A
Logistics
Ursprungsland FR
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes