DF2CA02 | Schneider Electric
Microfuse 10.3 x 38 mm, 2 A, aM, 500 V (AC), DF2CA02
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
5 pcs.
6.0333 €
10 pcs.
5.7596 €
15 pcs.
5.4383 €
20 pcs.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse cartridge, DF2CA02, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated voltage AC 500/600 V
- Size 10x38 mm
- With impact detector False
- Rated current 2 A
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | aM | |
Design | 10,3 x 38 mm | |
diameter | 10.3 mm | |
Enclosure | Keramikrohr | |
Length | 38 mm | |
Rated voltage (AC) | 500 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |