DF2CA16 | Schneider Electric

Microfuse 10.3 x 38 mm, 16 A, aM, 500 V (AC), DF2CA16

Order No.: 02P5185
EAN: 4099889082371
MPN:
DF2CA16
Series: DF2CA
DF2CA16 Schneider Electric Micro Fuses
Image may differ
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
5 pcs.
7.1162 €
10 pcs.
6.8068 €
15 pcs.
6.4260 €
20 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse cartridge, DF2CA16, Schneider Electric

This is a NFC fuse cartridge for switch-disconnector fuses devices. It is a aM fuse-link that protects against magnetic over currents only, adapted for motor protection. Current rating is 16 A and the maximum rated voltage is 500 VAC. It is a cylindrical fuse (NFC type), the dimensions are 10mm x 38mm and has no striker to indicate when the fuse is blown.

Technical specifications
Version Feinsicherung
Tripping characteristics aM
Design 10,3 x 38 mm
diameter 10.3 mm
Enclosure Keramikrohr
Length 38 mm
Rated voltage (AC) 500 V
Rated current 16 A
Logistics
Country of origin FR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes