DF2CA32 | Schneider Electric
Microfuse 10.3 x 38 mm, 32 A, aM, 400 V (AC), DF2CA32
Unit Price (€ / pc.)
7.4613 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
5 pcs.
7.1162 €
10 pcs.
6.8068 €
15 pcs.
6.4260 €
20 pcs.
6.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse cartridge, DF2CA32, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated current 32 A
- With impact detector False
- Size 10x38 mm
- Rated voltage Other
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 32 A | |
| Tripping characteristics | aM | |
| Rated voltage (AC) | 400 V | |
| Length | 38 mm | |
| diameter | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |