DF2CN08 | Schneider Electric

Microfuse 10.3 x 38 mm, 8 A, gG, 500 V (AC), DF2CN08

Order No.: 02P5192
EAN: 4099889082449
MPN:
DF2CN08
Series: DF2CN
DF2CN08 Schneider Electric Micro Fuses
Image may differ
Unit Price (€ / pc.)
6.6640 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
5 pcs.
6.3546 €
10 pcs.
6.0690 €
15 pcs.
5.7358 €
20 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse cartridge, DF2CN08, Schneider Electric

Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.

Features

  • Rated current 8 A
  • With impact detector False
  • Size 10x38 mm
  • Rated voltage Other
Technical specifications
Version Feinsicherung
Tripping characteristics gG
Design 10,3 x 38 mm
diameter 10.3 mm
Enclosure Keramikrohr
Length 38 mm
Rated voltage (AC) 500 V
Rated current 8 A
Logistics
Country of origin FR
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes