DF2CN10 | Schneider Electric
Microfuse 10.3 x 38 mm, 10 A, gG, 500 V (AC), DF2CN10
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.60 € *
Price list
Quantity
Price per unit*
10 pcs.
5.7596 €
20 pcs.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse cartridge, DF2CN10, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated voltage AC 500/600 V
- Size 10x38 mm
- With impact detector False
- Rated current 10 A
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | gG | |
Design | 10,3 x 38 mm | |
diameter | 10.3 mm | |
Enclosure | Keramikrohr | |
Length | 38 mm | |
Rated voltage (AC) | 500 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |