DF2CN20 | Schneider Electric
Microfuse 10.3 x 38 mm, 20 A, gG, 500 V (AC), DF2CN20
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fuse cartridge, DF2CN20, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated current 20 A
- With impact detector False
- Size 10x38 mm
- Rated voltage AC 500/600 V
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | gG | |
Design | 10,3 x 38 mm | |
diameter | 10.3 mm | |
Enclosure | Keramikrohr | |
Length | 38 mm | |
Rated voltage (AC) | 500 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |