DF2CN25 | Schneider Electric
Microfuse 10.3 x 38 mm, 25 A, gG, 400 V (AC), DF2CN25
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
5 pcs.
7.1162 €
10 pcs.
6.8068 €
15 pcs.
6.4260 €
20 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse cartridge, DF2CN25, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated voltage AC 400 V
- Size 10x38 mm
- With impact detector False
- Rated current 25 A
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | gG | |
Bauform | 10,3 x 38 mm | |
Durchmesser | 10.3 mm | |
Gehäuse | Keramikrohr | |
Länge | 38 mm | |
Nennspannung (AC) | 400 V | |
Nennstrom | 25 A |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85361050 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |