DF2EA20 | Schneider Electric
Microfuse 14 x 51 mm, 20 A, aM, 500 V (AC), DF2EA20
Unit Price (€ / pc.)
11.7453 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
5 pcs.
11.2217 €
10 pcs.
10.7457 €
15 pcs.
10.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse cartridge, DF2EA20, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated current 20 A
- With impact detector False
- Size 14x51 mm
- Rated voltage AC 500/600 V
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | aM | |
Design | 14 x 51 mm | |
diameter | 14 mm | |
Enclosure | Keramikrohr | |
Length | 51 mm | |
Rated voltage (AC) | 500 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |