DF2EA25 | Schneider Electric

Microfuse 14 x 51 mm, 25 A, aM, 500 V (AC), DF2EA25

Order No.: 02P5207
EAN: 4099889082531
MPN:
DF2EA25
Series: DF2EA
DF2EA25 Schneider Electric Micro Fuses
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.9008 €

Fuse cartridge, DF2EA25, Schneider Electric

Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.

Features

  • Rated voltage AC 500/600 V
  • Size 14x51 mm
  • With impact detector False
  • Rated current 25 A
Technical specifications
Version Feinsicherung
Tripping characteristics aM
Design 14 x 51 mm
diameter 14 mm
Enclosure Keramikrohr
Length 51 mm
Rated voltage (AC) 500 V
Rated current 25 A
Logistics
Country of origin TN
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes