DF2EA50 | Schneider Electric

Microfuse 14 x 51 mm, 50 A, aM, 400 V (AC), DF2EA50

Order No.: 02P5210
EAN: 4099889082562
MPN:
DF2EA50
Series: DF2EA
DF2EA50 Schneider Electric Micro Fuses
Image may differ
Unit Price (€ / pc.)
11.7453 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
5 pcs.
11.2217 €
10 pcs.
10.7457 €
15 pcs.
10.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse cartridge, DF2EA50, Schneider Electric

Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.

Features

  • Rated current 50 A
  • With impact detector False
  • Size 14x51 mm
  • Rated voltage AC 400 V
Technical specifications
Version Feinsicherung
Tripping characteristics aM
Design 14 x 51 mm
diameter 14 mm
Enclosure Keramikrohr
Length 51 mm
Rated voltage (AC) 400 V
Rated current 50 A
Logistics
Country of origin TN
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes