DF2FA80 | Schneider Electric

Microfuse 22 x 58 mm, 80 A, aM, 500 V (AC), DF2FA80

Order No.: 02P5233
EAN: 4099889082661
MPN:
DF2FA80
Series: DF2FA
DF2FA80 Schneider Electric Micro Fuses
Image may differ
Unit Price (€ / pc.)
17.9333 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.93 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9333 €
3 pcs.
17.1241 €
5 pcs.
16.3863 €
10 pcs.
15.5057 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse cartridge, DF2FA80, Schneider Electric

Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.

Features

  • Rated voltage AC 500/600 V
  • Size 22x58 mm
  • With impact detector False
  • Rated current 80 A
Technical specifications
Version Feinsicherung
Tripping characteristics aM
Design 22 x 58 mm
diameter 22 mm
Enclosure Keramikrohr
Length 58 mm
Rated voltage (AC) 500 V
Rated current 80 A
Logistics
Country of origin TN
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes