DF2FN63 | Schneider Electric
Microfuse 22 x 58 mm, 63 A, gG, 500 V (AC), DF2FN63
Unit Price (€ / pc.)
17.9333 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.93 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9333 €
3 pcs.
17.1241 €
5 pcs.
16.3863 €
10 pcs.
15.5057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse cartridge, DF2FN63, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Size 22x58 mm
- Rated voltage Other
- With impact detector False
- Rated current 63 A
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | gG | |
Design | 22 x 58 mm | |
diameter | 22 mm | |
Enclosure | Keramikrohr | |
Length | 58 mm | |
Rated voltage (AC) | 500 V | |
Rated current | 63 A |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |