DF2HN1251 | Schneider Electric
NH fuse NH1, 250 A, gL/gG, 500 V (AC), DF2HN1251
Unit Price (€ / pc.)
61.3326 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.33 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3326 €
2 pcs.
58.8812 €
3 pcs.
56.6083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse cartridge, DF2HN1251, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated voltage 500 V
- Rated current 250 A
- Operating class gL/gG (Full-range line protection/Full-range device protection)
- Version indicator without
- Building size NH1
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | gL/gG | |
Design | NH1 | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 500 V | |
Rated current | 250 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |