IMD-IM10 | Schneider Electric

Insulation monitoring device, 110-415 VAC/125-250 VDC, IMD-IM10

Order No.: 02P8456
EAN: 4099891491987
MPN:
IMD-IM10
Series: Vigilohm
IMD-IM10 Schneider Electric Monitoring Relays
Image may differ
Unit Price (€ / pc.)
2,623.2122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,623.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,623.2122 €

Insulation monitoring device, IMD-IM10, SCHNEIDER

This device belongs to the Vigilohm range designed to monitor ungrounded/IT electrical networks, in accordance to installation and products standards. According to standards, it is recommanded to equip your systems with Insulation Monitoring Devices (IMD). This device is dedicated to monitoring AC, DC and ACDC systems of medium size, with limited disturbances. It mesures the system insulation resistance by injecting a low frequency AC current between the network and ground. Configuration will be set depending on the installation.

Technical specifications
Connection Schraubanschluss
Version 110-415 VAC/125-250 VDC
Logistics
Country of origin CN
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes