IMD-IM20 | Schneider Electric

Insulation monitoring device, 110-415 VAC/125-250 VDC, IMD-IM20

Order No.: 02P8457
EAN: 3606480321689
MPN:
IMD-IM20
Series: Vigilohm
IMD-IM20 Schneider Electric Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,625.4494 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,625.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,625.4494 €

Insulation monitoring device, IMD-IM20, SCHNEIDER

This device belongs to the Vigilohm range designed to monitor ungrounded/IT electrical networks, in accordance to installation and products standards. According to IEC standards, it is mandatory to equip IT medical premises with Insulation Monitoring Devices (IMD). This device is dedicated to monitoring AC, DC and ACDC medical IT systems. It mesures the system insulation resistance by injecting a low frequency AC current between the network and ground. Configuration will be set in accordance to medical standards, from the front of the device, through the HMI screen.

Technical specifications
Filter Property Value
Version 110-415 VAC/125-250 VDC
Connection screw connection
Logistics
Property Value
Customs tariff number 90303320
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes