IMD-IM9-OL | Schneider Electric

Insulation monitoring device, 110-415 VAC/125-250 VDC, IMD-IM9-OL

Order No.: 02P8460
EAN: 3606480321665
MPN:
IMD-IM9-OL
Series: Vigilohm
IMD-IM9-OL Schneider Electric Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,031.5991 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
1,031.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,031.5991 €

Insulation monitoring unit, IMD-IM9-OL, Schneider Electric

This device is intended for monitoring off-grid loads. It measures the insulation resistance of the load by injecting a direct current between the mains and earth. The configuration is set depending on the load. The settings are made on the front of the device. The settings concern the alarm and pre-alarm thresholds as well as the setting as to whether the motor should start or not. It is equipped with a manual auto-test. If the insulation resistance of the system falls below the set threshold value, i.e. if there is an earth fault, an alarm is triggered via the IMD output relay. As soon as no more faults are detected, the alarm is cancelled and the alarm relay returns to its normal state. This product can be installed on a DIN rail.

Technical specifications
Filter Property Value
Version 110-415 VAC/125-250 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 90303320
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead