LT4760M7S | Schneider Electric

Electronic overcurrent relay, 5-60 A, 1 Form A (N/O) + 1 Form B (N/C), 240 V (AC), 60 A, LT4760M7S

Order No.: 03P4396
EAN: 4099889420333
MPN:
LT4760M7S
Series: TeSys LT47
LT4760M7S Schneider Electric Monitoring Relays
Image may differ
Unit Price (€ / pc.)
93.0223 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.0223 €

Electronic overcurrent relay, LT4760M7S, Schneider Electric

TeSys LR47 electronic overcurrent relay, 60A/690V, with manual reset, to be supplied with 200-240V AC, for protection of motors with a rated current 5-50A. It provides 3 dials to adjust the protection, LOAD (5-60A) for the overcurrent level, O-TIME (0.3-10sec) for the acceptable duration of the overcurrent, D-TIME (0.5-30sec) for the starting duration. In addition, the device trips when there is a missing phase during more than O-TIME. The device has a reset button, a test/stop button, 2 LED indicators (Run/Trip), 2 auxiliary contacts 1NO+1NC for fault signalling. Settings can be locked by sealing the transparent cover. DIN rail mounting, without power terminals (currents monitored by 2 current transformers crossed by the motor cables). Multi standards certified (IEC, UL, CSA, CCC, EAC), it conforms to RoHS/REACh regulation.

Technical specifications
Connection Schraubanschluss
Version 5-60 A
Contact type 1 Schließer + 1 Öffner
switching current 60 A
Coil voltage (AC) 240 V
Logistics
Country of origin KR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes