LV481004 | Schneider Electric
Monitoring relays, 30 mA-30 A, 240 V (AC), LV481004
Unit Price (€ / pc.)
1,051.6625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,051.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,051.6625 €
Monitoring relay , LV481004, Schneider Electric
Vigirex RMH monitoring relay, 30 mA-30 A, 220-240 V AC.
Technical specifications
Version | 30 mA-30 A | |
Switching Voltage (AC) | 240 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |