RM17JC00MW | Schneider Electric

Current guard, 1 Form C (NO/NC), 5 A, 250 V (DC), 250 V (AC), RM17JC00MW

Order No.: 04P5714
EAN: 4099889420371
MPN:
RM17JC00MW
Series: Zelio Control
RM17JC00MW Schneider Electric Monitoring Relays
Image may differ
Unit Price (€ / pc.)
96.9731 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.97 € *
Price list
Quantity
Price per unit*
1 pcs.
96.9731 €
3 pcs.
94.3551 €
*incl. VAT plus shipping costs
**Subject to prior sale

Current monitor, RM17JC00MW, Schneider Electric

This Zelio RM17-J control relay allows monitoring of current control in 3-phase networks. This modular 3-phase control relay is ideal for monitoring of electrical values and current variation in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market slimmest form-factors with 17.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a selectable memory function, integral LED for indicating control status, sealable cover, with simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Connection Schraubanschluss
Contact type 1 Wechsler
Contact material Cadmiumfrei
Breaking capacity 1250 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 5 A
Logistics
Country of origin ID
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes