RM17TG20 | Schneider Electric

Line voltage monitoring relay, 1 Form C (NO/NC), 5 A, 250 V (DC), 250 V (AC), RM17TG20

Order No.: 06N4698
EAN: 3389119405072
MPN:
RM17TG20
3389119405072
Series: Zelio Control
RM17TG20 Schneider Electric Monitoring Relays Image 1
RM17TG20 Schneider Electric Monitoring Relays Image 2
RM17TG20 Schneider Electric Monitoring Relays Image 3
RM17TG20 Schneider Electric Monitoring Relays Image 4
RM17TG20 Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
72.9232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.92 € *
Price list
Quantity
Price per unit*
1 pcs.
72.9232 €
5 pcs.
70.9597 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control relay, RM17TG20, SCHNEIDER

This Harmony RM17-TG relay allows monitoring of power supply circuits in 3-phase networks. This modular multi function 3-phase supply control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market slimmest form-factors with 17.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with screw trimmers. The product monitors its own power supply, when the power supply is abnormal, the output relay de-energizes. multi function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC.

Technical specifications
Connection Schraubanschluss
Contact type 1 Wechsler
Breaking capacity 1250 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 5 A
Logistics
Country of origin ID
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes