RM17UAS15 | Schneider Electric

Voltage guard, 1 Form C (NO/NC), 5 A, 250 V (DC), 250 V (AC), RM17UAS15

Order No.: 04P5720
EAN: 4099889420432
MPN:
RM17UAS15
Series: Zelio Control
RM17UAS15 Schneider Electric Monitoring Relays Image 1
RM17UAS15 Schneider Electric Monitoring Relays Image 2
RM17UAS15 Schneider Electric Monitoring Relays Image 3
RM17UAS15 Schneider Electric Monitoring Relays Image 4
RM17UAS15 Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
91.8442 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.8442 €

Voltage monitor, RM17UAS15, Schneider Electric

This Zelio RM17-U control relay allows monitoring of voltage control in single phase network. This modular control relay is ideal for monitoring of electrical values and voltage variation in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market slimmest form-factors with 17.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a selectable memory function, integral LED for indicating control status, sealable cover, with simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Connection Schraubanschluss
Contact type 1 Wechsler
Breaking capacity 1250 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 5 A
Logistics
Country of origin ID
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes