RM22JA21MR | Schneider Electric

Current guard, 2 Form C (NO/NC), 8 A, 250 V (AC), RM22JA21MR

Order No.: 04P5759
EAN: 4099889420579
MPN:
RM22JA21MR
Series: Zelio Control
RM22JA21MR Schneider Electric Monitoring Relays Image 1
RM22JA21MR Schneider Electric Monitoring Relays Image 2
RM22JA21MR Schneider Electric Monitoring Relays Image 3
RM22JA21MR Schneider Electric Monitoring Relays Image 4
RM22JA21MR Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
98.9366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.9366 €

Monitoring, RM22JA21MR, Schneider Electric

This Zelio RM22JA control relay allows monitoring of overcurrent control. This modular control relay is ideal for monitoring of electrical values and current variation in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a selectable memory function, integral LED for indicating control status, sealable cover, with simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Connection Schraubanschluss
Contact type 2 Wechsler
Contact material Cadmiumfrei
Breaking capacity 2000 VA
Switching Voltage (AC) 250 V
switching current 8 A
Logistics
Country of origin ID
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes