RM22JA31MR | Schneider Electric

Current relay, 2 Form C (NO/NC), 8 A, 250 V (AC), RM22JA31MR

Order No.: 04P5760
EAN: 3606480792298
MPN:
RM22JA31MR
Series: Zelio Control
RM22JA31MR Schneider Electric Monitoring Relays Image 1
RM22JA31MR Schneider Electric Monitoring Relays Image 2
RM22JA31MR Schneider Electric Monitoring Relays Image 3
RM22JA31MR Schneider Electric Monitoring Relays Image 4
Image may differ
Unit Price (€ / pc.)
121.4157 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
121.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
121.4157 €

Monitoring, RM22JA31MR, Schneider Electric

This Zelio RM22JA control relay allows monitoring of current control. This modular control relay is ideal for monitoring of electrical values and current variation in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a selectable memory function, integral LED for indicating control status, sealable cover, with simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 8 A
Switching Voltage (AC) 250 V
Breaking capacity 2000 VA
Connection screw connection
Contact material cadmium-free
Logistics
Property Value
Country of origin ID
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No