RM22TU21 | Schneider Electric

Line voltage monitoring relay, 2 Form C (NO/NC), 8 A, 250 V (AC), RM22TU21

Order No.: 04P5766
EAN: 4099889420630
MPN:
RM22TU21
Series: Zelio Control
RM22TU21 Schneider Electric Monitoring Relays Image 1
RM22TU21 Schneider Electric Monitoring Relays Image 2
RM22TU21 Schneider Electric Monitoring Relays Image 3
RM22TU21 Schneider Electric Monitoring Relays Image 4
Image may differ
Unit Price (€ / pc.)
87.5126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.51 € *
Price list
Quantity
Price per unit*
1 pcs.
87.5126 €
3 pcs.
85.1445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Main monitoring, RM22TU21, Schneider Electric

This Zelio RM22-TU relay allows monitoring of phase and undervoltage/overtage in 3-phase networks. This modular multi function 3-phase control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a diagnostic button, sealable cover, simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC.

Technical specifications
Connection Schraubanschluss
Contact type 2 Wechsler
Contact material Cadmiumfrei
Breaking capacity 2000 VA
Switching Voltage (AC) 250 V
switching current 8 A
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes