RM22TU23 | Schneider Electric

Line voltage monitoring relay, 2 Form C (NO/NC), 8 A, 250 V (AC), RM22TU23

Order No.: 04P5767
EAN: 3606480792175
MPN:
RM22TU23
Series: Zelio Control
RM22TU23 Schneider Electric Monitoring Relays Image 1
RM22TU23 Schneider Electric Monitoring Relays Image 2
RM22TU23 Schneider Electric Monitoring Relays Image 3
RM22TU23 Schneider Electric Monitoring Relays Image 4
RM22TU23 Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
91.4515 € *
Available in 3 Days: 54 pcs. - if ordered today
Total Price:
91.45 € *
Price list
Quantity
Price per unit*
1 pcs.
91.4515 €
3 pcs.
88.9763 €
*incl. VAT plus shipping costs
Subject to prior sale

Main monitoring, RM22TU23, Schneider Electric

This Zelio RM22TR control relay allows monitoring of power supply circuits in 3-phase networks. This modular 3-phase control relay is ideal for monitoring of electrical values and voltage variation in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a selectable memory function, integral LED for indicating control status, sealable cover, with simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 8 A
Switching Voltage (AC) 250 V
Breaking capacity 2000 VA
Connection screw connection
Contact material cadmium-free
Logistics
Property Value
Country of origin ID
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No
RoHS conform Yes