RM22UA21MR | Schneider Electric

Voltage guard, 2 Form C (NO/NC), 8 A, 250 V (AC), RM22UA21MR

Order No.: 04P5768
EAN: 4099889420654
MPN:
RM22UA21MR
Series: Zelio Control
RM22UA21MR Schneider Electric Monitoring Relays Image 1
RM22UA21MR Schneider Electric Monitoring Relays Image 2
RM22UA21MR Schneider Electric Monitoring Relays Image 3
RM22UA21MR Schneider Electric Monitoring Relays Image 4
RM22UA21MR Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
102.8874 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.8874 €

Monitoring, RM22UA21MR, Schneider Electric

This Zelio RM17-U control relay allows monitoring of overvoltage control. This modular control relay is ideal for monitoring of electrical values and voltage variation in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a selectable memory function, integral LED for indicating control status, sealable cover, with simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Connection Schraubanschluss
Contact type 2 Wechsler
Contact material Cadmiumfrei
Breaking capacity 2000 VA
Switching Voltage (AC) 250 V
switching current 8 A
Logistics
Country of origin ID
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes