RM22UA22MR | Schneider Electric

Voltage guard, 2 Form C (NO/NC), 8 A, 250 V (AC), RM22UA22MR

Order No.: 04P5769
EAN: 4099889420661
MPN:
RM22UA22MR
Series: Zelio Control
RM22UA22MR Schneider Electric Monitoring Relays Image 1
RM22UA22MR Schneider Electric Monitoring Relays Image 2
RM22UA22MR Schneider Electric Monitoring Relays Image 3
RM22UA22MR Schneider Electric Monitoring Relays Image 4
RM22UA22MR Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
102.8874 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.8874 €

Monitoring, RM22UA22MR, Schneider Electric

This Zelio RM22UA control relay allows monitoring of overvoltage control. This modular control relay is ideal for monitoring of electrical values and voltage variation in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a selectable memory function, integral LED for indicating control status, sealable cover, with simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Connection Schraubanschluss
Contact type 2 Wechsler
Contact material Cadmiumfrei
Breaking capacity 2000 VA
Switching Voltage (AC) 250 V
switching current 8 A
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes