RM22UA31MR | Schneider Electric

Voltage guard, 2 Form C (NO/NC), 8 A, 250 V (AC), RM22UA31MR

Order No.: 04P5771
EAN: 4099889420685
MPN:
RM22UA31MR
Series: Zelio Control
RM22UA31MR Schneider Electric Monitoring Relays Image 1
RM22UA31MR Schneider Electric Monitoring Relays Image 2
RM22UA31MR Schneider Electric Monitoring Relays Image 3
Image may differ
Unit Price (€ / pc.)
121.8084 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.8084 €

Monitoring, RM22UA31MR, Schneider Electric

This Zelio RM22-UA relay allows monitoring of voltage control in single phase networks. This modular multi function single phase voltage control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a diagnostic button, sealable cover, simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC.

Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Wechsler
Kontaktmaterial Cadmiumfrei
Schaltleistung 2000 VA
Schaltspannung (AC) 250 V
Schaltstrom 8 A
Logistics
Ursprungsland ID
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Nachhaltig Yes