RM35ATR5MW | Schneider Electric

Thermal protectors, 2 Form A (N/O), 5 A, 250 V (DC), 250 V (AC), RM35ATR5MW

Order No.: 04P5777
EAN: 4099889420746
MPN:
RM35ATR5MW
Series: Zelio Control
RM35ATR5MW Schneider Electric Monitoring Relays Image 1
RM35ATR5MW Schneider Electric Monitoring Relays Image 2
RM35ATR5MW Schneider Electric Monitoring Relays Image 3
RM35ATR5MW Schneider Electric Monitoring Relays Image 4
RM35ATR5MW Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
118.6549 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
118.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.6549 €

Temperature control relay, RM35ATR5MW, SCHNEIDER

This Harmony RM35-A control relay allows monitoring of temperature control." "This modular control relay is ideal for monitoring of electrical values and temperature variation in industrial and building control panels." "It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water." "It has one of market medium form-factors with 35mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 3-pole DIN device." "It also offers a selectable memory function, integral LED for indicating control status, sealable cover, with simple and precise settings with screw trimmers." "It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting." "Multi function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC.

Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Schließer
Kontaktmaterial Cadmiumfrei
Schaltleistung 1250 VA
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 5 A
Logistics
Ursprungsland ID
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)