RM35BA10 | Schneider Electric

Level relay, 1 Form C (NO/NC), 5 A, 250 V (DC), 250 V (AC), RM35BA10

Order No.: 04P5779
EAN: 4099889420760
MPN:
RM35BA10
Series: Zelio Control
RM35BA10 Schneider Electric Monitoring Relays Image 1
RM35BA10 Schneider Electric Monitoring Relays Image 2
RM35BA10 Schneider Electric Monitoring Relays Image 3
RM35BA10 Schneider Electric Monitoring Relays Image 4
RM35BA10 Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
167.1355 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
167.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.1355 €

Pump control relay, RM35BA10, SCHNEIDER

This Harmony RM35-BA control relay allows monitoring of pump control. This modular pump control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market medium form-factors with 35mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 3-pole DIN device. It also offers a selectable memory function, integral LED for indicating control status, sealable cover, with simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. Multi function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC.

Technical specifications
Connection Schraubanschluss
Contact type 1 Wechsler
Breaking capacity 1250 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 5 A
Logistics
Country of origin ID
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes