RM35HZ21FM | Schneider Electric

Mains frequency guard, 1 Form C (NO/NC), 5 A, 250 V (DC), 250 V (AC), RM35HZ21FM

Order No.: 04P5780
EAN: 4099889420777
MPN:
RM35HZ21FM
Series: Zelio Control
RM35HZ21FM Schneider Electric Monitoring Relays Image 1
RM35HZ21FM Schneider Electric Monitoring Relays Image 2
RM35HZ21FM Schneider Electric Monitoring Relays Image 3
RM35HZ21FM Schneider Electric Monitoring Relays Image 4
RM35HZ21FM Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
137.5759 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
137.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.5759 €

Frequency control relay, RM35HZ21FM, SCHNEIDER

This Harmony RM35-HZ control relay allows monitoring of frequency control. This modular control relay is ideal for monitoring of frequency variations in electrical power sources such as wind turbine and micro-power stations. It has one of market medium form-factors with 35mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 3-pole DIN device. It also offers a selectable memory function, integral LED for indicating control status, sealable cover, with simple and precise settings with screw trimmers. It provides an automatic detection of abnormal electrical values before they incur serious damage to machinery thus reducing your maintenance and downtime costs. Multi function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC.

Technical specifications
Connection Schraubanschluss
Contact type 1 Wechsler
Contact material Cadmiumfrei
Breaking capacity 1250 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 5 A
Logistics
Country of origin ID
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes