RM35JA31MW | Schneider Electric

Current guard, 2 Form C (NO/NC), 5 A, 250 V (AC), RM35JA31MW

Order No.: 04P5781
EAN: 4099889420784
MPN:
RM35JA31MW
Series: Zelio Control
RM35JA31MW Schneider Electric Monitoring Relays Image 1
RM35JA31MW Schneider Electric Monitoring Relays Image 2
RM35JA31MW Schneider Electric Monitoring Relays Image 3
RM35JA31MW Schneider Electric Monitoring Relays Image 4
RM35JA31MW Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
109.9798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.9798 €

Current monitor, RM35JA31MW, Schneider Electric

This Zelio RM35-JA relay allows monitoring of current control in single phase networks. This modular multi function single phase current control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market medium form-factors with 35mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 3-pole DIN device. It also offers a sealable cover, simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC.

Technical specifications
Connection Schraubanschluss
Contact type 2 Wechsler
Contact material Cadmiumfrei
Breaking capacity 1250 VA
Switching Voltage (AC) 250 V
switching current 5 A
Logistics
Country of origin ID
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes