RM35JA32MT | Schneider Electric

Current guard, 2 Form C (NO/NC), 8 A, 250 V (AC), RM35JA32MT

Order No.: 04P5782
EAN: 4099889420791
MPN:
RM35JA32MT
Series: Zelio Control
RM35JA32MT Schneider Electric Monitoring Relays Image 1
RM35JA32MT Schneider Electric Monitoring Relays Image 2
RM35JA32MT Schneider Electric Monitoring Relays Image 3
RM35JA32MT Schneider Electric Monitoring Relays Image 4
Image may differ
Unit Price (€ / pc.)
126.0567 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.06 € *
Price list
Quantity
Price per unit*
1 pcs.
126.0567 €
3 pcs.
122.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Monitoring, RM35JA32MT, Schneider Electric

This Zelio RM35-JA relay allows monitoring of current control in single phase networks. This modular multi function single phase current control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market medium form-factors with 35mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 3-pole DIN device. It also offers a diagnostic button, sealable cover, simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC.

Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Wechsler
Kontaktmaterial Cadmiumfrei
Schaltleistung 2000 VA
Schaltspannung (AC) 250 V
Schaltstrom 8 A
Logistics
Ursprungsland ID
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Nachhaltig Yes