RM35LM33MW | Schneider Electric

Level relay, 2 Form C (NO/NC), 5 A, 250 V (DC), 250 V (AC), RM35LM33MW

Order No.: 04P5784
EAN: 4099889420814
MPN:
RM35LM33MW
Series: Zelio Control
RM35LM33MW Schneider Electric Monitoring Relays Image 1
RM35LM33MW Schneider Electric Monitoring Relays Image 2
RM35LM33MW Schneider Electric Monitoring Relays Image 3
RM35LM33MW Schneider Electric Monitoring Relays Image 4
RM35LM33MW Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
86.6439 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.6439 €

Level control relay, RM35LM33MW, SCHNEIDER

This Harmony RM35-LM relay allows monitoring of level control in 3-phase networks. This modular multi function 3-phase liquid level control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market medium form-factors with 35mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 3-pole DIN device. It also offers a sealable cover, simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC.

Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Wechsler
Schaltleistung 1250 VA
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 5 A
Logistics
Ursprungsland ID
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Nachhaltig Yes