RM35TM250MW | Schneider Electric

Motor temperature and phase guard, 2 Form A (N/O), 5 A, 250 V (DC), 250 V (AC), RM35TM250MW

Order No.: 04P5788
EAN: 4099889420852
MPN:
RM35TM250MW
Series: Zelio Control
RM35TM250MW Schneider Electric Monitoring Relays Image 1
RM35TM250MW Schneider Electric Monitoring Relays Image 2
RM35TM250MW Schneider Electric Monitoring Relays Image 3
RM35TM250MW Schneider Electric Monitoring Relays Image 4
RM35TM250MW Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
133.9464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
133.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.9464 €

Motor temperature control relay, RM35TM250MW, SCHNEIDER

This Harmony RM35-T control relay allows monitoring of motor voltage and temperature control. This modular control relay is ideal for monitoring of electrical values with voltage and temperature variation in control of moving equipment's. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market medium form-factors with 35mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 3-pole DIN device. It also offers a selectable memory function, integral LED for indicating control status, sealable cover, with simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. Multi function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC.

Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Schließer
Schaltleistung 1250 VA
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 5 A
Logistics
Ursprungsland ID
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Nachhaltig Yes