RM35UA13MW | Schneider Electric

Multifunction voltage guard, 2 Form C (NO/NC), 5 A, 250 V (DC), 250 V (AC), RM35UA13MW

Order No.: 04P5792
EAN: 4099889420890
MPN:
RM35UA13MW
Series: Zelio Control
RM35UA13MW Schneider Electric Monitoring Relays Image 1
RM35UA13MW Schneider Electric Monitoring Relays Image 2
RM35UA13MW Schneider Electric Monitoring Relays Image 3
RM35UA13MW Schneider Electric Monitoring Relays Image 4
RM35UA13MW Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
111.5506 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.5506 €

Multifunction voltage monitor, RM35UA13MW, Schneider Electric

This Zelio RM35-U multi function control relay allows monitoring of voltage control. This modular multi function control relay is ideal for monitoring of electrical values and voltage variation in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market medium form-factors with 35mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 3-pole DIN device. It also offers a selectable memory function, integral LED for indicating control status, sealable cover, with simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Connection Schraubanschluss
Contact type 2 Wechsler
Breaking capacity 1250 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 5 A
Logistics
Country of origin ID
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes