XPSMCMCP0802 | Schneider Electric

Safety controller, 2 A, 24 V (DC), XPSMCMCP0802

Order No.: 06N4710
EAN: 3606480748561
MPN:
XPSMCMCP0802
3606480748561
Series: PREVENTA XPS M
XPSMCMCP0802 Schneider Electric Monitoring Relays Image 1
XPSMCMCP0802 Schneider Electric Monitoring Relays Image 2
XPSMCMCP0802 Schneider Electric Monitoring Relays Image 3
XPSMCMCP0802 Schneider Electric Monitoring Relays Image 4
XPSMCMCP0802 Schneider Electric Monitoring Relays Image 5
Image may differ
Unit Price (€ / pc.)
445.8811 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
445.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
445.8811 €

Safety controller, XPSMCMCP0802, SCHNEIDER

This Modicon MCM safety controller CPU is supplied with 24Vdc, has 8 safe digital inputs, 2 start/restart interlock inputs, 2 output OSSD pairs, 4 test outputs and 2 status outputs and is fitted with captive screw clamp terminals. It embeds a Mini USB 2.0 connector to receive the configuration done with the software EcoStruxure Machine Expert - HVAC. It is an appropriate solution for machines with a small number of safety functions requiring the configuration flexibility of a safety controller. This safety controller CPU figures LEDs on its front face, displaying the status (power supply, run, internal or external errors, inputs status, communication, master enable, restart signal, output channels). It is a CPU with a rated supply voltage of 24V DC and a maximum power dissipation of 3W. It is furnished with spring clamp terminals, removable terminal block for electrical connection.

Technical specifications
Connection Schraubanschluss
Switching Voltage (DC) 24 V
switching current 2 A
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes