XPSUAB11CP | Schneider Electric

Safety relays, 1 Form C (NO/NC), 24 V (DC), XPSUAB11CP

Order No.: 06P7616
EAN: 4099889421132
MPN:
XPSUAB11CP
Series: Preventa XPSU
XPSUAB11CP Schneider Electric Monitoring Relays Image 1
XPSUAB11CP Schneider Electric Monitoring Relays Image 2
XPSUAB11CP Schneider Electric Monitoring Relays Image 3
XPSUAB11CP Schneider Electric Monitoring Relays Image 4
Image may differ
Unit Price (€ / pc.)
102.4114 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
102.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.4114 €

Safety module, XPSUAB11CP, SCHNEIDER

This safety relay is designed for monitoring Emergency stop, Antivalent contacts, Guard switch, Magnetic switch, Proximity safety switch, PNP sensor, RFID safety switch, Safety light curtain or Two-hand control stations. The safety relay is powered with 24V AC/DC, and equipped with a screw removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 1 safety input, 2 ON/OFF configurable pulsed outputs, 1 single changeover safety output , and 1 solid state diagnostic output with complete status information. The maximum safety level achieved by this safety relay is PLc/Category 1 conforming to ISO 13849-1, SILCL 1 conforming to IEC 62061 and SIL 1 conforming to IEC 61508.

Technical specifications
Anschluss Schraubanschluss
Kontaktart 1 Wechsler
Spulenspannung (DC) 24 V
Logistics
Ursprungsland ID
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes