XPSUAB31CP | Schneider Electric

Safety relays, 1 Form C (NO/NC), 24 V (DC), XPSUAB31CP

Order No.: 06P7618
EAN: 4099889421156
MPN:
XPSUAB31CP
Series: Preventa XPSU
XPSUAB31CP Schneider Electric Monitoring Relays Image 1
XPSUAB31CP Schneider Electric Monitoring Relays Image 2
XPSUAB31CP Schneider Electric Monitoring Relays Image 3
XPSUAB31CP Schneider Electric Monitoring Relays Image 4
Image may differ
Unit Price (€ / pc.)
110.7533 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
110.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.7533 €

Safety module, XPSUAB31CP, SCHNEIDER

This safety relay is designed for monitoring Emergency stop, Antivalent contacts, Guard switch, Magnetic switch, Proximity safety switch, PNP sensor, RFID safety switch, Safety light curtain or Two-hand control stations. The safety relay is powered with 48-240V AC/DC, and equipped with a screw removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 1 safety input, 2 ON/OFF configurable pulsed outputs, 1 single changeover safety output , and 1 solid state diagnostic output with complete status information. The maximum safety level achieved by this safety relay is PLc/Category 1 conforming to ISO 13849-1, SILCL 1 conforming to IEC 62061 and SIL 1 conforming to IEC 61508.

Technical specifications
Connection Schraubanschluss
Contact type 1 Wechsler
Coil voltage (DC) 24 V
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes