XPSUAT13A3AC | Schneider Electric

Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 24 V (DC), XPSUAT13A3AC

Order No.: 06P7627
EAN: 4099889421248
MPN:
XPSUAT13A3AC
Series: Preventa XPSU
XPSUAT13A3AC Schneider Electric Monitoring Relays Image 1
XPSUAT13A3AC Schneider Electric Monitoring Relays Image 2
XPSUAT13A3AC Schneider Electric Monitoring Relays Image 3
XPSUAT13A3AC Schneider Electric Monitoring Relays Image 4
Image may differ
Unit Price (€ / pc.)
299.4397 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
299.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
299.4397 €

Safety module, XPSUAT13A3AC, SCHNEIDER

This safety relay is designed for monitoring Emergency stop, Guard switch, Magnetic switch, Proximity safety switch, PNP, NPN sensor, RFID safety switch, Safety light curtain or Sensing mat/edges. The safety relay is powered with 24V AC/DC, and equipped with a spring removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 2 positive 1 negative safety inputs, 4 ON/OFF configurable pulsed outputs, 3 NO immediate, 3 NO configurable, 1 NC configurable safety outputs, 2 solid state diagnostic outputs. The maximum safety level achieved by this safety relay is PLe/Category 4 conforming to ISO 13849-1, SILCL 3 conforming to IEC 62061, SIL 3 conforming to IEC 61508.

Technical specifications
Connection Federklemmanschluss
Contact type 3 Schließer + 1 Öffner
Coil voltage (DC) 24 V
Logistics
Country of origin ID
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes